EBA24DCMT

Heilind Number:SULEBA24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCMT

Detailed Description

Introducing the EBA24DCMT, a high-performance board-to-board connector designed for demanding applications. Crafted with precision, this connector features PBT housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a pitch of 3.18mm and 48 positions across 2 rows, it offers seamless connectivity. The threaded mount and wire wrap termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC, it is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its utility. Measuring at a compact .61 in height and 9.4mm width, it saves valuable space on the PCB. Trust the EBA24DCMT for efficient and secure board-to-board connections in your electronic designs.