| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DCSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBA24DCSD |
EBA24DCSD
| Heilind Number: | SULEBA24DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DCSD, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, this connector ensures reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers exceptional durability and conductivity. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at up to 750 VAC and -65 to 125 °C, it meets the needs of industrial and harsh environment settings. With a clearance hole mount type and a connector height of 15.49 mm, it provides easy installation on PCBs. Trust the EBA24DCSD for efficient and dependable board-to-board connectivity in your electronic designs.

