EBA24DCSH-S288

Heilind Number:SULEBA24DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA24DCSH-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125in), accommodating a total of 48 positions. Engineered for durability, it is constructed with phosphor bronze contacts plated in gold, ensuring reliable conductivity even in demanding environments. The clearance hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 750VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its hairpin contact type and straddle orientation further enhance its conductivity and stability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the quality and performance of this EBA24DCSHS288 connector for seamless board-to-board connections.