| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DCSH |
EBA24DCSH
| Heilind Number: | SULEBA24DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DCSH |
| ECAD Model: |
Specifications
Detailed Description
The EBA24DCSH Board To Board PCB Connector offers reliable connectivity with its PBT & Phosphor Bronze construction. Featuring a 3A amperage and 750VAC voltage rating, this female connector with two rows and Hairpin contacts ensures efficient power transmission. The gold-plated contacts guarantee optimal signal transfer, while the Clearance Hole mount type and Thru Hole termination method facilitate easy installation. With 48 positions and a pitch of 3.18mm, it's ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, makes it space-efficient. The Matte Tin termination plating ensures durability. A perfect choice for demanding PCB connectivity needs.

