EBA24DCSN-S288

Heilind Number:SULEBA24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCSN-S288

Detailed Description

Introducing the EBA24DCSN-S288, a high-performance Board To Board PCB Connector designed for reliable and efficient electrical connections. This female connector features two rows with 48 positions, accommodating a wide range of applications. Made with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh operating conditions with a temperature range of -65 to 125 °C. The termination method using Card Extender and Matte Tin plating guarantees secure and stable connections. With a voltage rating of 750 VAC and amperage of 3A, this connector is suitable for various power and signal transmission needs. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation on PCBs. The gold-plated Hairpin contacts provide excellent conductivity, while the orientation in a straddle configuration offers versatility in assembly. Whether for industrial, aerospace, or telecommunications applications, the EBA24DCSN-S288 is the ideal choice for high-reliability connectivity.