EBA24DCSN

Heilind Number:SULEBA24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCSN

Detailed Description

The EBA24DCSN is a high-performance PCB connector designed for demanding applications. With a compact form factor and a female gender, it is suitable for use in various electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. It offers two rows of 48 positions each, allowing for efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Its hairpin contact type and thru-hole termination method make installation easy and secure. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector has a pitch of 3.18mm (.125 in) and a tail length of 4.06mm (.16 in), offering versatility in PCB layouts. Its matte tin termination plating complies with industry standards for RoHS compliance. Overall, the EBA24DCSN is a reliable and high-quality solution for board-to-board and card edge connections in electronic systems.