EBA24DCSS-S288

Heilind Number:SULEBA24DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, a high-performance component designed for seamless board-to-board PCB connections. With an amperage rating of 3A and voltage handling capability of 750VAC, this female connector ensures reliable power transmission in various electronic applications. Featuring two rows with 48 positions, it offers ample connectivity options. The side hole mount type and card extender termination method make installation quick and convenient. This connector is constructed with durable phosphor bronze contacts plated in gold, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. The EBA24DCSSS288 Connector, a reliable solution for demanding electronic systems.