EBA24DCSS

Heilind Number:SULEBA24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCSS

Detailed Description

Introducing our EBA24DCSS board-to-board PCB connector, designed for high-performance applications. This female connector features 48 positions with a 3.18mm pitch, allowing for seamless connections on your PCB. With a voltage rating of 750VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and side hole mount type make installation easy, while the thru-hole termination method provides secure connectivity. Operating in temperatures ranging from -65 to 125°C, it's suitable for even the most demanding environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on your board. Trust in the quality and performance of our EBA24DCSS connector for your next project.