EBA24DCST-S288

Heilind Number:SULEBA24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCST-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA24DCST-S288, offers reliable connectivity in electronic systems. Designed for female gender with two rows and a threaded mount type, it ensures secure attachment. Featuring a card extender termination method, the connector accommodates 48 positions with hairpin contacts plated in gold for optimal conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it meets high-performance requirements. The connector's phosphor bronze contact material and matte tin termination plating guarantee durability and stable operation even in harsh environments, with an operating temperature range of -65 to 125°C. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it suitable for various PCB applications. Ideal for industrial use, this connector is a dependable choice for ensuring seamless signal transmission.