EBA24DCST

Heilind Number:SULEBA24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCST

Detailed Description

The EBA24DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 24 female contacts, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 3.18mm and a straight orientation, it is ideal for compact and space-constrained designs. The termination method is through-hole, and the termination plating is matte tin, suitable for lead-free soldering. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. The connector is 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm for secure mounting. Perfect for industrial and aerospace applications, the EBA24DCST is a reliable solution for your connectivity needs.