EBA24DCTD-S288

Heilind Number:SULEBA24DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCTD-S288

Detailed Description

The EBA24DCTD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connectivity. Featuring a durable PBT housing with Phosphor Bronze contacts plated in Gold, this connector ensures optimal performance even in demanding environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for a wide range of applications. The connector, with 2 rows and 48 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The Hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 3.94mm and operating temperature range of -65 to 125°C, this connector is both practical and durable. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The termination plating of Matte Tin ensures long-lasting performance. Whether used in telecommunications, industrial machinery, or aerospace applications, the EBA24DCTD-S288 guarantees secure and efficient connections.