| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DCTD |
EBA24DCTD
| Heilind Number: | SULEBA24DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DCTD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and two rows of 48 female contacts, this connector offers seamless connectivity in space-constrained applications. Featuring gold-plated phosphor bronze contacts, it ensures low contact resistance and superior conductivity. The hairpin contact type and through-hole termination method guarantee secure and stable connections. Rated for 3A and 750VAC, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating provides durability and corrosion resistance. Trust the EBA24DCTD for high-reliability connectivity in critical systems.

