EBA24DCTH-S288

Heilind Number:SULEBA24DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCTH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA24DCTH-S288. Designed for high-performance applications, this connector features two rows with a total of 48 positions, accommodating a pitch of 3.18mm (.125in) and offering a voltage rating of 750VAC. With a contact type of Hairpin and termination method of Card Extender, it ensures secure and reliable connections. The contacts are made of durable Phosphor Bronze with Gold plating, while the termination is Matte Tin plated for enhanced conductivity. Its orientation is Straddle, and it is suitable for use in a wide operating temperature range of -65 to 125°C. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), this connector is ideal for space-constrained environments. Trust in its quality and durability, as it falls under the category of hi-rel, meeting stringent industry standards. Upgrade your connectivity solutions with the EBA24DCTHS288.