EBA24DCTH

Heilind Number:SULEBA24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCTH

Detailed Description

The EBA24DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts, each plated with gold for excellent conductivity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With 48 positions and a pitch of 3.18mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with RoHS requirements. Trust the EBA24DCTH for rugged performance in critical systems.