EBA24DCTI-S288

Heilind Number:SULEBA24DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCTI-S288

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00 ( EBA24DCTI-S288), a high-performance female connector designed for seamless board-to-board PCB connections. With a compact threaded mount type and a 3 A amperage rating, this connector ensures reliable power transmission in any electronic system. Featuring two rows with 48 hairpin contact positions, it offers enhanced connectivity for your applications. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the matte tin termination plating ensures durability. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 750 VAC, this connector is suitable for diverse environments. Its straddle orientation and .61-inch connector height provide flexibility in installation. Trust in the EBA24DCTIS288 for secure and efficient PCB connections in your projects.