Introducing the EBA24DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in extreme environments. With a low amperage rating of 3A and a maximum voltage of 750VAC, it ensures safe and efficient power transmission. The female gender, two rows, and threaded mount type facilitate easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and hairpin contact type, it provides secure mating with compatible connectors. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained installations. The matte tin termination plating ensures solderability and durability. Trust the EBA24DCTI for high-reliability connections in your critical systems.