EBA24DCTN-S288

Heilind Number:SULEBA24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCTN-S288

Detailed Description

Introducing the EBA24DCTN-S288 PCB Connector, a high-performance solution designed for reliable board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent electrical requirements. The Female gender, Hairpin contact type, and Gold-plated Phosphor Bronze contacts guarantee secure and efficient signal transmission. With 48 positions spread across 2 rows, it offers ample connectivity options. The Card Extender termination method and Matte Tin plating make installation easy and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Perfect for use in aerospace, telecommunications, and industrial systems, the EBA24DCTNS288 is a trusted choice for high-reliability connectivity needs.