EBA24DCTN

Heilind Number:SULEBA24DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCTN

Detailed Description

Introducing our PBT and Phosphor Bronze board-to-board connector, SKU EBA24DCTN, designed for high-performance applications. Featuring a female gender with two rows of contacts, this connector offers reliable and secure connectivity. With a 3A amperage rating and 750VAC voltage rating, it ensures efficient power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straight orientation make it easy to install. With 48 positions and a pitch of 3.18mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is thru-hole with matte tin plating, ensuring strong solder connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, this connector meets the highest standards of quality and performance.