EBA24DCTS-S288

Heilind Number:SULEBA24DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCTS-S288

Detailed Description

Introducing the EBA24DCTS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with a unique combination of PBT and Phosphor Bronze materials, this connector offers unparalleled durability and signal integrity. The female gender, two rows, and side-hole mount type make it versatile for various PCB configurations. With a pitch of 3.18mm and gold-plated contact material, it ensures reliable conductivity at 3A and 750VAC. The hairpin contact type and straddle orientation further enhance its stability. Featuring 48 positions and a termination method of Card Extender, it's ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, offers space efficiency. With Matte Tin termination plating and compliance with RoHS standards, it's both environmentally friendly and long-lasting. Whether in industrial, aerospace, or telecommunications settings, the EBA24DCTS-S288 is the ultimate solution for seamless PCB connectivity. Elevate your electronic designs with this cutting-edge connector.