EBA24DCTS

Heilind Number:SULEBA24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCTS

Detailed Description

The EBA24DCTS connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance applications. With a 3A amperage rating and able to handle up to 750VAC, it ensures reliable power transmission. This female connector with two rows, side hole mount type, and Thru Hole termination method offers secure and efficient connectivity on PCBs. Its gold-plated Phosphor Bronze contacts, using a hairpin design, guarantee excellent signal integrity. With 48 positions and a pitch of 3.18mm, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Whether used in board-to-board or card edge connections, the EBA24DCTS is a versatile and high-quality solution for your connectivity needs.