EBA24DCTT-S288

Heilind Number:SULEBA24DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCTT-S288

Detailed Description

Introducing the EBA24DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission in even the most critical systems. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and longevity. The gold-plated contacts guarantee low contact resistance, while the threaded mount type and card extender termination method provide secure and stable connections. With 48 positions spread across two rows, this connector offers ample connectivity options. Its compact design, with a height of only .61 inches and a width of 9.4 mm, makes it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh industrial settings. The EBA24DCTTS288 is a top choice for engineers and designers looking for a reliable and high-quality PCB connector solution.