EBA24DCTT

Heilind Number:SULEBA24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCTT

Detailed Description

Introducing the EBA24DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a straight orientation, it offers easy and secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for use in harsh environments. The termination method is through-hole, with a tail length of 4.32mm for efficient soldering. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-saving yet robust. The connector is also compliant with RoHS regulations, making it environmentally friendly. Trust the EBA24DCTT for seamless and durable board-to-board connections in your next project.