EBA24DCWD

Heilind Number:SULEBA24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCWD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCWD

Detailed Description

Introducing the EBA24DCWD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and 48 positions offers versatile connectivity options. Its clearance hole mount type and through-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. With a pitch of 3.18mm and hairpin contact type, it enables efficient signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is perfect for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures solderability and longevity. Ideal for use in hi-rel systems, the EBA24DCWD is a top choice for engineers seeking high-quality connectors for their designs.