EBA24DCWH

Heilind Number:SULEBA24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCWH

Detailed Description

The EBA24DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity even in demanding environments. With a 3A amperage and 750VAC voltage rating, it can handle high power applications with ease. The female connector has two rows of hairpin contacts, totaling 48 positions, offering ample connectivity options. Its straight orientation and clearance hole mount type make installation straightforward. The connector is designed for through-hole termination and has a pitch of 3.18mm (.125 inches) and tail length of 3.18mm (.125 inches), meeting industry standards. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various settings. With a compact size of 15.49mm in height and 9.4mm in width (.61 inches and .37 inches, respectively), it is ideal for space-constrained applications. The matte tin termination plating ensures secure solder connections. This connector is part of the EBA series, offering reliable performance for your connectivity needs.