EBA24DCWI

Heilind Number:SULEBA24DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCWI

Detailed Description

Introducing the EBA24DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. Featuring a female gender, two rows of contacts, and a threaded mount type, installation is secure and straightforward. The termination method of thru-hole soldering, with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Each of the 48 hairpin contact positions is precisely spaced at 3.18mm, making it compatible with standard PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a low profile height of 15.49mm and a width of 9.4mm, allows for space-saving integration on PCBs. With matte tin termination plating and RoHS compliance, it meets stringent quality standards. Ideal for use in telecommunications, aerospace, and automotive industries, the EBA24DCWI is the perfect choice for high-reliability connectivity solutions.