EBA24DCWN

Heilind Number:SULEBA24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCWN

Detailed Description

Introducing our SKU EBA24DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent industry standards for power transmission. Featuring a compact design with two rows of 48 positions, it offers ample connectivity in a limited space. The termination method of Thru Hole and contact plating of gold guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's straight orientation, hairpin contact type, and matte tin termination plating further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is easy to integrate into PCB layouts. Perfect for applications where reliability is paramount, the EBA24DCWN is a standout choice in the realm of board-to-board connectors.