EBA24DCWS

Heilind Number:SULEBA24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DCWS

Detailed Description

Introducing the EBA24DCWS Board To Board PCB Connector, a high-quality electronic component designed for reliable performance in demanding applications. With its two rows of female connectors, this connector allows for seamless connectivity on PCBs. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With an amperage rating of 3A and a voltage capacity of 750 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Operating smoothly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the EBA24DCWS for high-performance board-to-board connections in your electronic systems.