EBA24DCWT

Heilind Number:SULEBA24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DCWT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DCWT

Detailed Description

Introducing the EBA24DCWT, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers unrivaled durability and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. The two rows of Hairpin contacts plated with gold guarantee optimal conductivity, while the threaded mount type and through-hole termination method provide secure attachment to PCBs. With 48 positions and a pitch of 3.18mm, this connector is ideal for high-density applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers easy integration. The Matte Tin termination plating adds another layer of protection against corrosion. A perfect choice for demanding industries, the EBA24DCWT ensures superior performance and durability in every application.