EBA24DRMD-S288

Heilind Number:SULEBA24DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMD-S288

Detailed Description

The EBA24DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 48 positions each, it offers reliable connectivity in a compact form factor. The female connector features phosphor bronze contacts with gold plating, ensuring excellent signal transmission and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 750VAC and an amperage of 3A, this connector is ideal for high-power applications. Its loop bellow contact type and straddle orientation further enhance its performance. The connector's matte tin termination plating complies with RoHS standards, making it environmentally friendly. Whether you're designing aerospace systems, medical devices, or industrial machinery, the EBA24DRMD-S288 is the perfect choice for reliable and efficient board-to-board connections.