| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DRMD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBA24DRMD |
EBA24DRMD
| Heilind Number: | SULEBA24DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 48 positions, this connector offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type make installation easy. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, it's suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and space-efficient connection solution. Trust the EBA24DRMD for your critical connectivity needs.

