EBA24DRMH-S288

Heilind Number:SULEBA24DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMH-S288

Detailed Description

Meet the EBA24DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating 48 positions for seamless connectivity. Crafted from durable PBT and phosphor bronze with gold plating, it ensures reliable performance even in harsh environments, withstanding voltage up to 750 VAC. The termination method, Card Extender, guarantees secure and efficient installation. Its loop bellow contact type and straddle orientation further enhance functionality. With a tail length of 13.84mm and a low connector height of 15.49mm, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for mission-critical systems. Trust in the EBA24DRMHS288 for superior quality and performance in your PCB interconnect needs.