EBA24DRMI-S288

Heilind Number:SULEBA24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DRMI-S288

Detailed Description

The EBA24DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.18mm and two rows of 48 positions, this connector is ideal for applications requiring multiple data or power connections. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and corrosion resistance. The termination method of card extender and threaded mount type offer secure and stable installation. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability even in harsh environments. Trust the EBA24DRMI-S288 for seamless and dependable board-to-board connections in your electronic systems.