EBA24DRMI

Heilind Number:SULEBA24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMI

Detailed Description

Introducing the EBA24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, allowing for secure and reliable connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and wire wrap termination method further enhance its durability. Operating at a voltage of 750VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and 48 positions offer flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether in aerospace, military, or industrial applications, the EBA24DRMI meets the highest standards of performance and reliability.