EBA24DRMN-S288

Heilind Number:SULEBA24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMN-S288

Detailed Description

The EBA24DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for high-power transmission. The female connector has two rows with 48 positions, providing ample connectivity options. Its loop bellow contact type and gold plating offer excellent signal integrity. The connector is designed for straddle orientation and termination via card extender, with a tail length of 13.84mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector is compact, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained applications. Its matte tin termination plating ensures durability and longevity. The EBA24DRMN-S288 is part of our comprehensive range of high-reliability connectors, meeting the stringent requirements of various industries.