EBA24DRMS-S288

Heilind Number:SULEBA24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMS-S288

Detailed Description

Introducing the EBA24DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of female connectors with a pitch of 3.18mm, it allows for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its unique loop bellow contact type and straddle orientation further enhance signal integrity. With 48 positions and a termination method of card extender, it offers versatility in connectivity. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The matte tin termination plating ensures long-lasting performance. Perfect for use in aerospace, defense, and industrial applications, the EBA24DRMS-S288 is a reliable solution for your connectivity needs.