EBA24DRMS

Heilind Number:SULEBA24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMS

Detailed Description

Introducing the EBA24DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and a voltage capacity of 750 VAC, it meets stringent safety standards. The 48-position, 2-row layout with side hole mount and wire wrap termination method offers easy installation. The loop bellow contact type and straight orientation guarantee efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the EBA24DRMS for robust and secure board-to-board connections in aerospace, telecommunications, and industrial applications.