EBA24DRMT-S288

Heilind Number:SULEBA24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRMT-S288

Detailed Description

The EBA24DRMT-S288 Board-to-Board PCB Connector offers reliable and high-performance connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission. With a pitch of 3.18mm and 48 positions, it allows for seamless integration on PCBs. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. The Matte Tin termination plating ensures longevity and reliability. Ideal for hi-rel applications, the EBA24DRMTS288 is a top choice for engineers seeking quality connectors.