EBA24DRMT

Heilind Number:SULEBA24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DRMT

Detailed Description

Introducing the EBA24DRMT, a high-performance female board-to-board PCB connector designed for reliable and efficient power delivery in electronic systems. With a contact material of phosphor bronze and gold plating, this connector ensures low contact resistance and high durability. Featuring two rows with 48 positions each, it offers ample connectivity options for your PCBs. The threaded mount type and wire wrap termination method guarantee secure and stable installation. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace systems. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for easy integration into your PCB layout. Trust the EBA24DRMT for seamless and robust board-to-board connections in your next project.