| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DRSD-S288 |
EBA24DRSD-S288
| Heilind Number: | SULEBA24DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA24DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts made of Phosphor Bronze with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and straddle orientation make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for space-saving integration. The termination method using a card extender and matte tin plating ensure secure and stable connections. Overall, the EBA24DRSD-S288 is a reliable and efficient solution for your connectivity needs.

