EBA24DRSD

Heilind Number:SULEBA24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSD

Detailed Description

Introducing the EBA24DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation offer efficient signal transmission. With a 48-position, 2-row design and a pitch of 3.18mm, it provides ample connectivity options for your PCB layout. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The matte tin termination plating enhances durability, while the compact dimensions of 9.4mm in width and 15.49mm in height ensure space-saving integration. Trust the EBA24DRSD for high-reliability connections in your next project.