EBA24DRSH-S288

Heilind Number:SULEBA24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSH-S288

Detailed Description

This high-performance female board-to-board PCB connector, with SKU EBA24DRSH-S288, is meticulously engineered for precision connections in electronic devices. Crafted with PBT and phosphor bronze materials, it ensures durability and reliability in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. Featuring two rows of 48 loop bellow contacts plated with gold, it offers superior conductivity and signal integrity. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height), allows for seamless integration into PCBs. Trust in the EBA24DRSHS288 for high-quality, high-reliability connections.