EBA24DRSI-S288

Heilind Number:SULEBA24DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector ( EBA24DRSI-S288) offers reliable connectivity for high-performance electronic devices. Designed for female gender with two rows of 48 positions, this threaded mount connector ensures secure attachment. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees efficient signal transmission at an amperage of 3A and voltage of 750VAC. The loop bellow contact type and straddle orientation further enhance its functionality. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. A perfect choice for demanding PCB interconnectivity needs.