EBA24DRSI

Heilind Number:SULEBA24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSI

Detailed Description

The EBA24DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers 48 positions in a compact 2-row design, with a pitch of 3.18mm for easy installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The straight orientation and threaded mount type provide secure and stable connections. Whether in telecommunications, aerospace, or industrial machinery, the EBA24DRSI connector delivers exceptional performance and durability.