EBA24DRSN-S288

Heilind Number:SULEBA24DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSN-S288

Detailed Description

Introducing the EBA24DRSN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a female gender and two rows of 48 positions each, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its loop bellow contact type and straddle orientation further enhance its durability. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector is suitable for high-power transmission. With a termination method of Card Extender and termination plating of Matte Tin, it ensures secure and long-lasting connections. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Tested for reliability in extreme temperatures ranging from -65 to 125°C, the EBA24DRSN-S288 is the perfect choice for mission-critical systems.