EBA24DRSN

Heilind Number:SULEBA24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:48
SKU:SULEBA24DRSN

Detailed Description

Introducing the EBA24DRSN, a high-reliability board-to-board PCB connector designed for seamless power transmission in demanding environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector guarantees optimal performance even in high-power applications. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it ensures reliable conductivity and corrosion resistance. The straight orientation and loop bellow contact type provide easy and secure mating, while the thru-hole termination method with matte tin plating offers robust attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, automotive, and industrial systems where reliability is paramount. With a compact size of 9.4mm in width and 15.49mm in height, the EBA24DRSN is the perfect solution for space-constrained PCB layouts. Trust in its performance and durability for your critical connectivity needs.