EBA24DRSS-S288

Heilind Number:SULEBA24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSS-S288

Detailed Description

Introducing the EBA24DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it offers robust power transmission. Its 48 positions across 2 rows, along with a pitch of 3.18mm, provide ample connectivity options. The Side Hole mount type and Card Extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBA24DRSS-S288 for secure and efficient board-to-board connections in your electronic systems.