EBA24DRSS

Heilind Number:SULEBA24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRSS

Detailed Description

Introducing the EBA24DRSS, a high-performance board-to-board PCB connector designed for robust and reliable electronic connections. This connector features a compact yet durable construction, with PBT and phosphor bronze materials ensuring longevity and stability even in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. The 48-position, 2-row design, along with side hole mount and thru-hole termination, offers easy and secure installation. Gold-plated phosphor bronze contacts ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from industrial machinery to aerospace systems. With a low-profile connector height of 15.49mm and compact width of 9.4mm, it saves valuable space on PCBs. The matte tin termination plating provides corrosion resistance, further enhancing the connector's durability. Trust the EBA24DRSS for high-reliability connectivity in your electronic designs.