EBA24DRST-S288

Heilind Number:SULEBA24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DRST-S288

Detailed Description

Introducing the EBA24DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability in operation. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's gold-plated contacts guarantee excellent conductivity, while its loop bellow contact type and threaded mount ensure secure connections. With two rows and 48 positions, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained designs. Perfect for use in aerospace, defense, or industrial applications, the EBA24DRST-S288 sets a new standard in performance and reliability.