| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA24DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA24DTAD |
EBA24DTAD
| Heilind Number: | SULEBA24DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA24DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA24DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT & phosphor bronze construction and gold contact plating, this connector ensures reliable conductivity and durability. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm tail length facilitate easy installation on PCBs. With 48 positions spread across 2 rows and a pitch of 3.18mm, it offers efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating provides secure solder connections. Perfect for use in aerospace, defense, and industrial applications, the EBA24DTAD guarantees high performance and longevity.

