EBA24DTAI

Heilind Number:SULEBA24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA24DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA24DTAI

Detailed Description

Introducing the EBA24DTAI, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and a voltage rating of 750VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated through holes with gold-plated Phosphor Bronze, offer excellent conductivity. Featuring a right-angle orientation and a loop bellow contact type, it allows for secure mating. With 48 positions and a pitch of 3.18mm, precise connections are guaranteed. Operating within a wide temperature range of -65 to 125 °C, this connector is highly versatile. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability. Perfect for board-to-board and card edge applications, the EBA24DTAI is a reliable solution for your connectivity needs.